Texas Instruments SN74AVCB164245VR, Dual Bus Transceiver, 16-Bit Non-Inverting 3-State, 48-Pin TVSOP
- RS Stock No.:
- 809-9610
- Mfr. Part No.:
- SN74AVCB164245VR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 809-9610
- Mfr. Part No.:
- SN74AVCB164245VR
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74AVC Family, Texas Instruments
74AVC Family
Specifications
Attribute | Value |
---|---|
Logic Family | AVC |
Logic Function | Bus Transceiver |
Number of Elements per Chip | 2 |
Number of Channels per Chip | 16 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TVSOP |
Pin Count | 48 |
Output Level | 3-State |
Maximum High Level Output Current | -12mA |
Maximum Low Level Output Current | 12mA |
Maximum Propagation Delay Time @ Maximum CL | 3.1 ns@ 30 pF |
Dimensions | 9.8 x 4.5 x 1.05mm |
Minimum Operating Temperature | -40 °C |
Length | 9.8mm |
Propagation Delay Test Condition | 30pF |
Width | 4.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.4 V |
Maximum Operating Supply Voltage | 3.6 V |
Height | 1.05mm |