- RS Stock No.:
- 175-0355
- Brand:
- RS PRO
1 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$24.56
(exc. GST)
$28.24
(inc. GST)
Units | Per unit |
1 - 4 | $24.56 |
5 + | $20.19 |
- RS Stock No.:
- 175-0355
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro Red Panel Mount Buzzer
These RS Pro panel mount buzzers offer continuous alarming are ideal for use in low background noise applications.
Features and Benefits
• Output noise is directional
• Noise can be heard at a distance of 30-50m, with a sound output of 90dB
• They are continuously rated
• Reverse polarity protected
• Red in colour
• Noise can be heard at a distance of 30-50m, with a sound output of 90dB
• They are continuously rated
• Reverse polarity protected
• Red in colour
Specifications
Attribute | Value |
---|---|
Current Type | DC |
Number Of Tones | 1 |
Mounting Style | Panel Mount |
Diameter | 40 mm |
Application Type | Buzzer |
Minimum Decibel | 90dB |