- RS Stock No.:
- 371-6584
- Mfr. Part No.:
- SD161201
- Brand:
- TDK
181 In stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$4.34
(exc. GST)
$4.99
(inc. GST)
Units | Per unit |
1 - 49 | $4.34 |
50 + | $4.27 |
- RS Stock No.:
- 371-6584
- Mfr. Part No.:
- SD161201
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Round PCB mount magnetic transducers
Round cased PCB magnetic transducers
High sound output
Requires external drive circuits to operate
High sound output
Requires external drive circuits to operate
Specifications
Attribute | Value |
---|---|
Supply Voltage | 3 → 6 V dc |
Decibels at 1 Metre | 85dB |
Current Type | DC |
Number Of Tones | 1 |
Mounting Style | PCB Mount |
Diameter | 16 mm |
Application Type | Buzzer |
Series | SD |
Maximum Temperature | +80°C |
Minimum Temperature | -20°C |