- RS Stock No.:
- 721-6549
- Mfr. Part No.:
- AE20M-115
- Brand:
- Moflash
- RS Stock No.:
- 721-6549
- Mfr. Part No.:
- AE20M-115
- Brand:
- Moflash
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Piezo Buzzer
Compact unit
Suitable for local signalling applications
Suitable for local signalling applications
Moflash Black Buzzer, 60 to 120V AC, 90dB - AE20M Series - AE20M-115
This buzzer from Moflash produces audible warning signals for quick notifications in commercial work environments. It has a maximum decibel rating of 90dB at 1m, making it easy to hear in crowded places. A broad operating temperature range between -20°C and +60°C means you can safely use this unit in harsh industrial applications. Thanks to its tough ABS housing material, this buzzer is resistant to impact and wear for long-lasting performance.
Features & Benefits
• Low current consumption of 25mA for energy-efficient operation
• Offers a choice of a continuous or pulse tone for versatility
• Light weight of 0.08kg for reduced strain on your mounting surface
• Offers a choice of a continuous or pulse tone for versatility
• Light weight of 0.08kg for reduced strain on your mounting surface
Applications
• Mining and quarrying industry
• Construction industry
• Safety systems
• Manufacturing industry
• Construction industry
• Safety systems
• Manufacturing industry
How do I mount this buzzer?
The buzzer comes with a threaded locking ring that lets you securely attach it to a panel without the need for additional tools, making installation simple.
Buzzer
Specifications
Attribute | Value |
---|---|
Supply Voltage | 115 V ac |
IP Rating | IP55 |
Decibels at 1 Metre | 95dB |
Current Type | AC |
Number Of Tones | 2 |
Housing Colour | Black |
Mounting Style | Panel Mount |
Diameter | 43 mm |
Application Type | Buzzer |
Maximum Decibel | 95dB |
Series | AE20M |
Housing Material | ABS Plastic |
Standards Met | CE Certified UKCA |
Maximum Temperature | +60°C |
Tone Type | Continuous, Pulse |
Minimum Temperature | -20°C |