- RS Stock No.:
- 787-4779
- Mfr. Part No.:
- 14-810.918
- Brand:
- EAO
35 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$170.56
(exc. GST)
$196.14
(inc. GST)
Units | Per unit |
1 - 49 | $170.56 |
50 + | $167.57 |
- RS Stock No.:
- 787-4779
- Mfr. Part No.:
- 14-810.918
- Brand:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
EAO Buzzer
The EAO grey, flush mount buzzer has a sound output of 95dB at 1m. This buzzer has a 35mm size and a continuous tone.
Features and Benefits
The supply voltage is 24VDC
Aluminium front cap material
Solder terminals is 2.8mm x 0.5mm
Operating temperature ranges between -25°C and 55°C
Aluminium front cap material
Solder terminals is 2.8mm x 0.5mm
Operating temperature ranges between -25°C and 55°C
Applications
Automotive
Security
Light Industrial applications
Security
Light Industrial applications
Certifications
IP40 rated front
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Decibels at 1 Metre | 95dB |
Current Type | DC |
Number Of Tones | 1 |
Mounting Style | Flush Mount |
Diameter | 35 mm |
Application Type | Buzzer |
Minimum Temperature | -25°C |
Maximum Temperature | +55°C |