- RS Stock No.:
- 835-2790
- Mfr. Part No.:
- 1SFA619600R6236 CB1-623B
- Brand:
- ABB
4 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$99.62
(exc. GST)
$114.56
(inc. GST)
Units | Per unit |
1 + | $99.62 |
- RS Stock No.:
- 835-2790
- Mfr. Part No.:
- 1SFA619600R6236 CB1-623B
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
Buzzers
The new range of ABB buzzers are suitable for a wide range of applications and sectors. The buzzers are available with or without LED illumination with continuous or flashing light. In addition, the buzzers also incorporate a siren with a noise output of approximately 90 db into a product that has the same outer dimensions as a Pilot light (indication light).
Compact design for short installation time
LED illumination integrated with continuous/flashing light/siren
Cable Terminal
IP 66, 67, 69k
LED illumination integrated with continuous/flashing light/siren
Cable Terminal
IP 66, 67, 69k
ABB 22.5mm Compact Range
A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V |
IP Rating | IP66, IP67, IP69K |
Number Of Tones | 1 |
Housing Colour | Black |
Mounting Style | Panel Mount |
Diameter | 22 mm |
Application Type | Buzzer |
Maximum Decibel | 80dB |
Series | Compact |
Tone Type | Continuous |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |
Housing Material | Plastic |