- RS Stock No.:
- 877-1851
- Brand:
- RS PRO
- RS Stock No.:
- 877-1851
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Illuminated Anti-Vandal Buzzer 16 mm
Robust illuminated annunciators that have a coordinated intermittent flash / buzz. The feature allows the operator to visually identify which buzzer is sounding when they are mounted individually or together in an array.
Impact resistance: IK04
Varnished stainless steel construction
Varnished stainless steel construction
Specifications
Attribute | Value |
---|---|
Supply Voltage | 220 V ac |
Decibels at 1 Metre | 75dB |
Mounting Style | Panel Mount |
Application Type | Buzzer |
Minimum Temperature | -20°C |
Maximum Temperature | +55°C |
Special Features | IK04 Impact Resistant |