- RS Stock No.:
- 517-5755
- Mfr. Part No.:
- MX1400
- Brand:
- Duracell
Discontinued product
- RS Stock No.:
- 517-5755
- Mfr. Part No.:
- MX1400
- Brand:
- Duracell
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
Product Details
Duracell Ultra Power
Duracell Ultra Power gives you reliable high performance and long-lasting power in a broad range of everyday devices. These batteries can be used in many electronic devices such as your digital camera, portable games console, CD players, toys and flashlights.
Features and Benefits
Reliable high performance
Best used in high drain and frequently used devices
For longer lasting power
Also available is DURALOCK - 10 YEARS POWER PRESERVE* (RS 841-7002)
Note
* Guaranteed for up to 10 years in storage
Specifications
Attribute | Value |
---|---|
Brand Range | Duracell Ultra |
Chemistry | Alkaline |
Size | C |
Nominal Voltage | 1.5V |
Terminal Type | Standard |