- RS Stock No.:
- 133-0923
- Mfr. Part No.:
- 4058075016323
- Brand:
- LEDVANCE
Discontinued product
- RS Stock No.:
- 133-0923
- Mfr. Part No.:
- 4058075016323
- Brand:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ledvance LED Downlights 35W
The introduction of this downlight is part of the Ledvance luminaire family providing greater efficiency due to the integrated LED lighting. The illumination of the led lamps provide a homogenous light and coupled with a functional design makes it suitable for various applications. The lamp has a wide beam angle of 100°, so the beam gives a general, softer light. This downlight has a diecast aluminium housing finished in white.
Features and Benefits
Functional Design
Homogenous light
Easy installation
Aluminium casing
100° Beam angle
Lifetime: up to 30000 hours
Type of Protection: IP20
Standards
CE, CB, TUEV SUED/ROHS
Display/Accent Downlighters
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Type | Downlight |
Lamp Base | B50, L70 |
Voltage Rating | 220 → 240 V ac |
Length | 67 mm |
Dimensions | 220 (Dia.) x 67 mm |
Diameter | 220mm |
Wattage | 35 W |
Colour Temperature | 3000K |
Cut-out Size | 150mm |
Model | Ledvance Downlight |
Light Colour | Warm White |
Finish | White |
Dimmable | No |
Standards Met | CB, CE, SUED, TUEV |
Lamp Supplied | Yes |
EU Energy Efficiency Rating | A |
Diffuser Finish | Frosted |