- RS Stock No.:
- 847-4838
- Mfr. Part No.:
- 56991
- Brand:
- Sylvania
Discontinued product
- RS Stock No.:
- 847-4838
- Mfr. Part No.:
- 56991
- Brand:
- Sylvania
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sylvania LS200 T5 Cabinet Light
A versatile ultra slim section 23mm x 43mm high frequency T5 cabinet / under shelf lights. Finished in white with ribbed diffuser and on/off rocker switch.
An ideal concealed strip lighting lighting solution for cabinets, furniture, alcoves, pelmets and
display lighting. These strip lights can be surface mounted either singly or butt jointed together for continuous inline installations up to a maximum of ten fixtures.
An ideal concealed strip lighting lighting solution for cabinets, furniture, alcoves, pelmets and
display lighting. These strip lights can be surface mounted either singly or butt jointed together for continuous inline installations up to a maximum of ten fixtures.
Shallow cross section 23 x 43mm
White extruded housing
Ribbed diffuser for even light distribution
Class 2 IP20
High frequency ballast
6W to 28W T5 Sylvania 830 lamps supplied (Wattage depenends on model chosen)
Durable on / off switch
White extruded housing
Ribbed diffuser for even light distribution
Class 2 IP20
High frequency ballast
6W to 28W T5 Sylvania 830 lamps supplied (Wattage depenends on model chosen)
Durable on / off switch
Note
The LS200 is supplied with an unterminated mains lead. The LS400 can be hard wired or a suitable mains plug (not supplied) can be fitted.
Supplied with
Sylvania T5 830 fluorescent tube, mains cable, flexible inline / corner lead, selection of mounting brackets
Specifications
Attribute | Value |
---|---|
Lamp Type | Fluorescent |
Type | Cabinet Light |
Wattage | 8 W |
Colour Temperature | 3000K |
Light Colour | Warm White |
Lamp Base | T5 |
Lamp Supplied | Yes |
Finish | White |
Model | LS200 |