- RS Stock No.:
- 175-1911
- Mfr. Part No.:
- 19620005084
- Brand:
- HARTING
On back order for despatch 29/04/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$53.54
(exc. GST)
$61.57
(inc. GST)
Units | Per unit |
1 - 2 | $53.54 |
3 - 4 | $52.59 |
5 + | $51.63 |
- RS Stock No.:
- 175-1911
- Mfr. Part No.:
- 19620005084
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting Cable Clamp
The Harting EMC series M20 thread size cable clamp is used with connector. It has hoods and housings with metric threads and cable gland type of power accessories that are made from metal alloy.
Features and Benefits
• Clamping range is 9mm to 13mm
• Dustproof and waterproof
• Shielding diameter is 4.8mm to 8mm
• Dustproof and waterproof
• Shielding diameter is 4.8mm to 8mm
Certifications
• IP68 rated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.