HellermannTyton Cable Clip Black Screw Aluminium Alloy, Chloroprene P Clamp, 33.3mm Max. Bundle
This image is representative of the product range
4 In stock for delivery within 7 working day(s)
Added
- RS Stock No.:
- 705-6564
- Mfr. Part No.:
- 211-15230 ALU23C-AL/CR-BK (50)
- Manufacturer:
- HellermannTyton
- COO (Country of Origin):
- DE
Bag(s) | Per Bag | Per unit* |
1 - 14 | $82.22 | $1.644 |
15 - 49 | $79.33 | $1.587 |
50 + | $75.21 | $1.504 |
*price indicative |
Aluminium P Clips
Attribute | Value |
Cable Clip/Clamp Style | P Clamp |
Maximum Bundle Diameter | 33.3mm |
Affixing Method | Screw |
Material | Aluminium Alloy, Chloroprene |
Colour | Black |
Width | 16.3 mm |