HellermannTyton Cable Clip Natural Plug In Polyoxymethylene Hose Clamp, 18.4mm Max. Bundle

  • RS Stock No. 813-3192
  • Mfr. Part No. 191-10129 SNP12(E)-POM-NA (500)
  • Manufacturer HellermannTyton
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Snapper Hose Clips

High performance snapper hose clip for use with tubes and harnesses that is quick and easy to install. The range of hose clips are reusable and are corrosion and chemical resistant, allowing them to be used in a variety of applications.


Features and benefits
• Ideal replacement for metal hose clamps
• Reusable and releasable
• Self locking
• Compression limit prevents hose damage
• Possible installation by hand
• Secure tensioning using a processing tool


Applications
• Automotive
• Agriculture
• White Goods
• Venting systems
• Pumps and hydraulic systems
• Medical engineering

Standards

RoHS

Specifications
Attribute Value
Cable Clip/Clamp Style Hose Clamp
Maximum Bundle Diameter 18.4mm
Affixing Method Plug In
Material Polyoxymethylene
Colour Natural
Width 24 mm
1 In stock for delivery within 5 working day(s)
Price (ex. GST) 1 Bag of 500
$ 286.82
(exc. GST)
$ 329.84
(inc. GST)
Bag(s)
Per Bag
Per unit*
1 - 14
$286.82
$0.574
15 - 49
$272.47
$0.545
50 +
$263.86
$0.528
*price indicative