- RS Stock No.:
- 123-822
- Mfr. Part No.:
- SPL10/M16/90 X 5
- Brand:
- Adaptaflex
Discontinued product
- RS Stock No.:
- 123-822
- Mfr. Part No.:
- SPL10/M16/90 X 5
- Brand:
- Adaptaflex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Liquid Tight Conduit Fittings
Note
The swivel fittings swivel independently of conduit until tightened to assist installation.
Specifications
Attribute | Value |
---|---|
Nominal Size | 10mm |
Fitting Type | 90° Adapter |
Thread Size | M16 |
Material | Brass |
Colour | Silver |
IP Rating | IP67 |
Finish | Nickel Plated |