- RS Stock No.:
- 707-9255
- Mfr. Part No.:
- 166-31006 PCS32-FM-M32-NPB-ML (2)
- Brand:
- HellermannTyton
Discontinued product
- RS Stock No.:
- 707-9255
- Mfr. Part No.:
- 166-31006 PCS32-FM-M32-NPB-ML (2)
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
PCS-FM Fixed External Thread Connector, IP54
HelaGuard nickel plated brass straight fitting.
Two part fitting comprising shell and body with fixed external thread
Can be secured with a locknut
Halogen free and RoHS compliant
Can be secured with a locknut
Halogen free and RoHS compliant
Specifications
Attribute | Value |
---|---|
Nominal Size | 32mm |
Fitting Type | Straight |
Thread Size | M32 |
Material | Brass |
IP Rating | IP54 |
Finish | Nickel Plated |