- RS Stock No.:
- 707-9296
- Mfr. Part No.:
- 166-31404 PCS20-FMC-M20-NPB/PA6-ML (10)
- Brand:
- HellermannTyton
Discontinued product
- RS Stock No.:
- 707-9296
- Mfr. Part No.:
- 166-31404 PCS20-FMC-M20-NPB/PA6-ML (10)
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
PCS-FMC Compression Fitting, IP65
HelaGuard nickel plated brass straight fitting which fulfils IP65.
Multi-part compression fitting including elastomeric seal
External thread
Can be used for knockouts or threaded entries as fitting rotates until tightened
Halogen free and RoHS compliant
External thread
Can be used for knockouts or threaded entries as fitting rotates until tightened
Halogen free and RoHS compliant
Specifications
Attribute | Value |
---|---|
Nominal Size | 20mm |
Fitting Type | Straight |
Thread Size | M20 |
Material | Brass, PA 6 |
IP Rating | IP65 |
Finish | Nickel Plated |