- RS Stock No.:
- 707-9422
- Mfr. Part No.:
- 166-32501 LTS20-45FMC-M20-NPB/PA6-ML (10)
- Brand:
- HellermannTyton
Discontinued product
- RS Stock No.:
- 707-9422
- Mfr. Part No.:
- 166-32501 LTS20-45FMC-M20-NPB/PA6-ML (10)
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LTS-45FMC 45° Elbow Compression Fitting, IP68
HelaGuard nickel plated brass fitting which fulfils IP66, IP67 and IP68.
90° elbow multi-part compression fitting including polyamide sea
External thread
Halogen free and RoHS compliant
External thread
Halogen free and RoHS compliant
Specifications
Attribute | Value |
---|---|
Nominal Size | 20mm |
Fitting Type | 45° Elbow |
Thread Size | M20 |
Material | Brass, PA 6 |
IP Rating | IP68 |
Finish | Nickel Plated |