- RS Stock No.:
- 741-4150
- Mfr. Part No.:
- 07410209010
- Brand:
- SES Sterling
Discontinued product
- RS Stock No.:
- 741-4150
- Mfr. Part No.:
- 07410209010
- Brand:
- SES Sterling
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Sealed flexible sheaths
These sheaths have a smooth internal surface to facilitate cable feeding, for time-saving installation.
These sheaths are highly flexible and can be bent their entire diameter without being pinched or going out-of-round. An impacat-resistant spiral offers crush resistance to 45 kg over a 50 mm length.
These sheaths are highly flexible and can be bent their entire diameter without being pinched or going out-of-round. An impacat-resistant spiral offers crush resistance to 45 kg over a 50 mm length.
Specifications
Attribute | Value |
---|---|
Nominal Size | 22mm |
Fitting Type | Locknut |
Thread Size | PG21 |
Material | Polyamide |
Colour | Black |
IP Rating | IP65 |