- RS Stock No.:
- 384-9038
- Mfr. Part No.:
- 985894
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 384-9038
- Mfr. Part No.:
- 985894
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Serkan ergonomic crimp tools with ratchet system
Facom crimp tools are known for its durability and the highest quality. Designed with the professionals and most demanding customers in mind. The construction manufactured for lightweight yet durable materials guarantee long life and hassle-free operation. Ergonomically shaped and rubber-coated handles increases anti-slip, safety and comfort, so even longer operating is injury-free.
Features and Benefits:
High-performance crimp tools with ratchet system (maximum tested capacity over 50000 cycles)
Double crimping (pre-insulated terminals)
Reverse crimping: terminal is placed in the fixed part for greater precision
Stainless steel dies
Ambidextrous pliers
Typical Applications:
Maintenance & repair
Electrical Installations
Cable assemblies
FAQs:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
How do you maintain the product?
Axles and other movable parts should be regularly lubricated.
Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.
Features and Benefits:
High-performance crimp tools with ratchet system (maximum tested capacity over 50000 cycles)
Double crimping (pre-insulated terminals)
Reverse crimping: terminal is placed in the fixed part for greater precision
Stainless steel dies
Ambidextrous pliers
Typical Applications:
Maintenance & repair
Electrical Installations
Cable assemblies
FAQs:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
How do you maintain the product?
Axles and other movable parts should be regularly lubricated.
Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.
High performance crimp tools with ratchet system (maximum tested capacity over 50000 cycles).
Double crimping (pre-insulated terminals). Reverse crimping: terminal is placed in the fixed part for greater precision. Stainless steel dies. Ambidextrous pliers.
Available in 2 models: 1 model for pre-insulated terminals (985894) in compliance with standard IEC 760 and 1 model for cable ends (985895) in compliance with standard NFC 63-023.
Double crimping (pre-insulated terminals). Reverse crimping: terminal is placed in the fixed part for greater precision. Stainless steel dies. Ambidextrous pliers.
Available in 2 models: 1 model for pre-insulated terminals (985894) in compliance with standard IEC 760 and 1 model for cable ends (985895) in compliance with standard NFC 63-023.
Specifications
Attribute | Value |
---|---|
Wire Size mm² | 0.5 → 6mm² |
Overall Length | 230 mm |