Phoenix Contact Cable Gland Adaptor

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PL
Product Details

Phoenix Contact Gland Adaptor

Professional range of metal Phoenix Contact gland adaptors and replacement screws.

Metal
Flat gasket versions available
Polyamide material
Screw connection
Black

Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$ 47.07
(exc. GST)
$ 54.13
(inc. GST)
units
Per unit
1 +
$47.07
Related Products
Nickel plated brass enlargers used on the connector ...
Description:
Nickel plated brass enlargers used on the connector hoods or housing. Often, threaded holes have already been bored into the housings of machines or appliances, but they are too small for the glands required. In this case, an enlarger can ...
Supplied in bags of 5, these low halogen ...
Description:
Supplied in bags of 5, these low halogen nylon 6.6 adaptors have a working temperature between -10°C to +90°C and a UL94 V2 flammability rating. They are ideal for converting a metric gland connection to PG connections and vice versa. ...
The Skindicht ME-M Enlargers enable the use of ...
Description:
The Skindicht ME-M Enlargers enable the use of cable glands with larger outer threads than the existing threaded holes on machinery, devices and housings.
UL 94V-2 Nylon 66 Material. Black colour. Allows ...
Description:
UL 94V-2 Nylon 66 Material. Black colour. Allows switching from PG external thread to metric internal thread.