Kopex-EX Brass M32 Cable Gland Kit

  • RS Stock No. 813-3975
  • Mfr. Part No. EX06MMC1K
  • Manufacturer Kopex-EX
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Kopex-EX Gland Kit

The Kopex-EX double compression NPT cable gland is a robust device used to connect the end of the wire to the equipment. This cable gland is made from brass and has a nickel body colour. It has M32 thread size.
Kit contents:
Gland
Locknut
Washer
Earth tag

Features and Benefits

Flameproof Exd and increased safety Exe
Available in various materials
Deluge protected
Suitable for use in zones 1, 2, 21, 22

Applications

SWA (steel wire armoured)
SWB (steel wired braid)
AWA (aluminium wired armour)

Certifications

EN60079-0
EN60079-1
EN60079-7
EN60079-31
CESI 13 ATEX 041X
IECEX CES 13.0014X
Exd IIC Gb
Exe IIC Gb
Extb IIIC Db
IP66
IP68

Specifications
Attribute Value
Thread Size M32
Material Brass
Minimum Cable Diameter 20mm
Maximum Cable Diameter 33mm
IP Rating IP66, IP68
Number of Cores 1
Minimum Operating Temperature -40°C
Maximum Operating Temperature +100°C
Colour Nickel
Hazardous Area Certification ATEX
132 In stock for delivery within 7 working day(s)
Price (ex. GST) 1 Kit
$ 122.12
(exc. GST)
$ 140.44
(inc. GST)
Kit(s)
1 +
$122.12
Related Products
A range of individual components and kits compatible ...
Description:
A range of individual components and kits compatible with Maxi Buccaneer connectors. Water and dustproof Leading earth pin Scoop proof contacts. Easy assembly, no special tooling required. Field serviceable, screw termination. Positive locking keyways, cannot be mis-mated. Bulkhead adaptor suitable ...
A range of individual components and kits compatible ...
Description:
A range of individual components and kits compatible with Maxi Buccaneer connectors. Water and dustproof Leading earth pin Scoop proof contacts. Easy assembly, no special tooling required. Field serviceable, screw termination. Positive locking keyways, cannot be mis-mated. Bulkhead adaptor suitable ...
Bicast® inline steel wire armoured cable joints cover ...
Description:
Bicast® inline steel wire armoured cable joints cover a range of cables from 2 core 1.5mm² to 4 core 120mm² SWA, and can also be used on other types of cable.,The kits conform to BS691. Features a lightweight, easy flow, ...
RS1020 wire tracer is a professional general purpose ...
Description:
RS1020 wire tracer is a professional general purpose cable and wire locator, ideal for tracing cables in walls or underground. This tracer can also be used for locating fuses / breakers on final circuits, locating interruptions, short circuits in cables ...