Phoenix Contact Silver Brass Cable Gland Locknut, PG29 Thread
- RS Stock No.:
- 607-225
- Mfr. Part No.:
- 3241157
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 50
$269.27
(exc. GST)
$309.66
(inc. GST)
- RS Stock No.:
- 607-225
- Mfr. Part No.:
- 3241157
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Material | Brass | |
| Product Type | Cable Gland Locknut | |
| Thread Size | PG29 | |
| Colour | Silver | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Material Brass | ||
Product Type Cable Gland Locknut | ||
Thread Size PG29 | ||
Colour Silver | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Counter Nut is an essential component engineered for securing hose screw connections effectively. Crafted from high quality nickel plated brass, this product is designed for use in applications where threadless bore holes are present, ensuring a reliable locking mechanism. Its robust construction not only guarantees durability under a range of environmental conditions but also makes it suitable for various industrial sectors, from automation to electrical installations. This product is ideal for those seeking a reliable, high performance solution for their fastening needs.
Nickel plated finish enhances protection against environmental wear and tear
Compact height of only 4 mm allows for versatile use in tight spaces
Ambient temperature range ensures functionality in both low and high extremes
Ideal for applications without thread offering flexibility in installation
Meets EU RoHS substance requirements for environmental compliance
Facilitates secure locking of protective hose screw connections effectively
Related links
- Phoenix Contact Silver Brass Cable Gland Locknut, PG29 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, PG29 Thread
- Lapp Silver Nickel Plated Brass Cable Gland Locknut, PG29 Thread
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, PG29 Thread
- Legrand Metallic Brass Cable Gland Locknut IP68
- Phoenix Contact Silver Brass Cable Gland Locknut, PG7 Thread
- Phoenix Contact Silver Brass Cable Gland Locknut, M20 Thread
- Phoenix Contact Silver Brass Cable Gland Locknut, M25 Thread

