Phoenix Contact Silver Brass Cable Gland Locknut, PG29 Thread
- RS Stock No.:
- 638-590
- Mfr. Part No.:
- 1411263
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$269.27
(exc. GST)
$309.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $269.27 | $5.385 |
*price indicative
- RS Stock No.:
- 638-590
- Mfr. Part No.:
- 1411263
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Material | Brass | |
| Product Type | Cable Gland Locknut | |
| Thread Size | PG29 | |
| Colour | Silver | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | 220°C | |
| Standards/Approvals | RoHS China RoHS REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Material Brass | ||
Product Type Cable Gland Locknut | ||
Thread Size PG29 | ||
Colour Silver | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature 220°C | ||
Standards/Approvals RoHS China RoHS REACH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Counter Nut is designed for Pg29 threads, offering an ideal solution for secure fastening in various applications. Crafted from high quality brass with a nickel plated finish, it ensures longevity and resistance to corrosion. With its practical dimensions and robust design, this component facilitates efficient assembly in control cabinets and other industrial environments. The environment friendly properties add to its appeal, meeting stringent halogen free standards.
Halogen free material supports environmentally friendly practices
Designed specifically for use with Pg29 threaded applications
Compact dimensions allow for easy integration into diverse assemblies
Optimised for both high and low temperature environments
Fulfils EU RoHS substance requirements for safety and compliance
Ideal for use in control cabinets and electrical installations
Related links
- Phoenix Contact Silver Brass Cable Gland Locknut, PG29 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, PG29 Thread
- Lapp Silver Nickel Plated Brass Cable Gland Locknut, PG29 Thread
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, PG29 Thread
- Legrand Metallic Brass Cable Gland Locknut IP68
- Phoenix Contact Silver Brass Cable Gland Locknut, PG7 Thread
- Phoenix Contact Silver Brass Cable Gland Locknut, M20 Thread
- Phoenix Contact Silver Brass Cable Gland Locknut, PG21 Thread
