- RS Stock No.:
- 127-237
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 127-237
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro IP55 Metric Hexagon Cable Glands
The RS Pro PLASTIC, IP55 cable glands produce a low smoke and fumes in a fire.
The cable glands with lock nut, has a cable diameter range from 4mm to 13mm.
Features and Benefits
IP55 rating
Flammability UL 94 v2 Low Smoke and Fume
Thread size M16 or M20
Operating temperature from -20°C to +80°C
Supplied with Locknut
Applications
Cable glands are used throughout many industries to terminate and seal cable entries into electrical equipment and enclosures. They are vital in ensuring cables are fitted and retained correctly providing a secure connection. Some of the most common areas are:
Robotics
Moving machine parts
Electrical Installations
Lighting
Moving machine parts
Electrical Installations
Lighting
Environment
The RS PRO range of hexagon compression glands have an IP55 ingress protection rating. They are designed for use in areas that require a degree of dust and splashproof protection.
Accessories
A locknut and sealing washer is included with the RS PRO IP55 cable glands.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Supplied with
Lock nut
Specifications
Attribute | Value |
---|---|
Thread Size | M20 |
Maximum Cable Diameter | 10.5mm |
Minimum Cable Diameter | 7mm |
Material | Plastic |
Colour | Red |
IP Rating | IP55 |
Locknut Included | Yes |
Fire Behaviour | Low Smoke & Fume (LSF) |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Standards Met | EN 60423, UL 94 V-2 |