- RS Stock No.:
- 738-8221
- Mfr. Part No.:
- 7TCA297090R0098 HAM0404G1
- Brand:
- Kopex
Discontinued product
- RS Stock No.:
- 738-8221
- Mfr. Part No.:
- 7TCA297090R0098 HAM0404G1
- Brand:
- Kopex
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Kopex Cable Gland, M20 Thread, Nickel-Plated Brass Material - G1 Series - HAM0404G1
Strike up a long-term relationship between your cables and electrical equipment with this cable gland from Kopex. Its nickel-plated brass construction means it's resistant to impact and corrosion, allowing you to create robust joins in your system. Thanks to an IP66 rating, you can be sure it's dust-tight and protected against high-pressure water jets, so shrugs off the demands of harsh environments. Thanks to its wide operating temperature range of -60°C to +130°C, the unit won't break a sweat when the heat is on. Its M20 thread size makes it a cinch to attach to standard components without the need for specialised tools.
Features & Benefits
• Flameproof and explosion-proof for safe use in volatile areas
• Accommodates up to 15 cores to handle heavy wiring
• Compact overall dimensions of 50 (L) x 34mm (W) add minimal bulk to your setup
• Accommodates up to 15 cores to handle heavy wiring
• Compact overall dimensions of 50 (L) x 34mm (W) add minimal bulk to your setup
Applications
• Electrical engineering workshops
• Construction sites
• Assembly plants
• Mechanical workshops
• Construction sites
• Assembly plants
• Mechanical workshops
What orientation does this cable gland have?
This is a straight fitting, so it helps to keep your cables in line and cuts out damage caused by pulling, twisting and bending.
Kopex Ex-System
Specifications
Attribute | Value |
---|---|
Thread Size | M20 |
Material | Brass |
Colour | Metallic |
IP Rating | IP66 |
Locknut Included | Yes |
Hazardous Area Certification | ATEX, IECEx |
Fire Behaviour | Flame Retardant |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +130°C |
Number of Pieces | 1 |
Standards Met | CSA |
Operating Temperature Range | -60 → +130 °C |