- RS Stock No.:
- 807-9843
- Mfr. Part No.:
- 54110841
- Brand:
- Lapp
24 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) 1 Pack of 5
$57.90
(exc. GST)
$66.58
(inc. GST)
Pack(s) | Per Pack | Per unit* |
1 - 4 | $57.90 | $11.58 |
5 + | $56.50 | $11.30 |
*price indicative |
- RS Stock No.:
- 807-9843
- Mfr. Part No.:
- 54110841
- Brand:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Cable Gland Locknut, M20 Thread Size, EMC Brush - SKINTOP Series - 54110841
Use this cable gland locknut from LAPP to fasten your cable gland securely to your machinery. This component features an EMC brush with a 360° screen contact that forms a protective barrier around your wires, providing optimal protection against EMI. The nickel-plated brass adapter is highly conductive and resistant to corrosion, giving you long-lasting service in harsh industrial settings.
Features & Benefits
• M20 thread size for compatibility with common ports
• Performs reliably in harsh conditions, thanks to a wide operating temperature range between -70°C and +200°C
• Transfer impedance of <
• Performs reliably in harsh conditions, thanks to a wide operating temperature range between -70°C and +200°C
• Transfer impedance of <
10mΩ for high signal integrity
Applications
• Electrical enclosures
• Control panels
• Data centres
• Control panels
• Data centres
What kinds of accessories can I use with this component?
You can pair this cable gland locknut with cable glands in the SKINTOP ST-M series for ease of assembly.
Specifications
Attribute | Value |
---|---|
Thread Size | M20 |
Minimum Cable Diameter | 5mm |
Material | Nickel Plated Brass |
Colour | Metallic |
Series | SKINTOP |
Locknut Included | Yes |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -70°C |
Number of Pieces | 10 |
Standards Met | CE |
Operating Temperature Range | -70 → +200 °C |