- RS Stock No.:
- 123-7485
- Mfr. Part No.:
- 435-00750 Religel-SIG-CL/GN (1000)
- Brand:
- HellermannTyton
Discontinued product
- RS Stock No.:
- 123-7485
- Mfr. Part No.:
- 435-00750 Religel-SIG-CL/GN (1000)
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
HellermanTyton Two Component Strain Relief Reliflix Silicone Gel
Religel is a transparent elastic two component silicone gel. It is ideal for filling junction boxes in low voltage applications. After curing RELICON religel shows excellent resistance to moisture. Religel has high insulating properties and chemical resistance. Applications include: Electrical insulation and moisture protection for low voltage applications, ideal for insulating cables and wires in junction boxes.
Features and Benefits
Homogenous mixture indicated by green coloured component B
Flexible use in smaller quantities, mixing ratio 1:1
Great flow properties
Soft elastic
Vibration absorbing
Removable
Excellent insulating properties
Non toxic, free from isocyanate
SVHC-free
Contains no hazardous waste can be disposed of with the normal household waste
Halogen Free
Flexible use in smaller quantities, mixing ratio 1:1
Great flow properties
Soft elastic
Vibration absorbing
Removable
Excellent insulating properties
Non toxic, free from isocyanate
SVHC-free
Contains no hazardous waste can be disposed of with the normal household waste
Halogen Free
Standards
HF, RoHS
Supplied with
Bottle or canisters, measuring cup, mixing stick
Strain Relief Two Component Silicone Religel
Specifications
Attribute | Value |
---|---|
Fire Behaviour | Halogen Free |
Series | Relicon |
Application | Electrical Insulation and Moisture Protection for Low Voltage Applications, Particularly Suitable for Insulating Cables, Signal Cables, Telecommunication, Wires in Junction Boxes |