- RS Stock No.:
- 180-5935
- Mfr. Part No.:
- 8981-GEL.
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 180-5935
- Mfr. Part No.:
- 8981-GEL.
- Brand:
- 3M
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Connection kits - 8980 gel series
These kits are used to protect cable connections for telephones, signalling, remote control, telemetry and other low current applications.
The mould is saturated in Gella 4441 polyurethane resin, specially designed to have no increase in temperature. It is compatible with the type of insulation used in low current cables.
This removable resin makes it possible to work on the connections and is particularly suitable for connecting cables with longitudinal seals (lubricated cables).
The mould is saturated in Gella 4441 polyurethane resin, specially designed to have no increase in temperature. It is compatible with the type of insulation used in low current cables.
This removable resin makes it possible to work on the connections and is particularly suitable for connecting cables with longitudinal seals (lubricated cables).
Specifications
Attribute | Value |
---|---|
Joint Type | Straight |
Cable Size | 16mm² |
Number of Cores | 1 |
Dimensions | 185mm |
Kit Includes | Instructions, Moulds, Resin |
Application | Unshielded |
Material | Gel Filled |