- RS Stock No.:
- 392-517
- Mfr. Part No.:
- TRSA-1019/C/1/B
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 392-517
- Mfr. Part No.:
- TRSA-1019/C/1/B
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Heatshrink Pre-Printed Cable Markers
Irradiated polyolefin heat-shrinkable cable markers which shrink to 33% of their supplied diameter when heated above 120°C. The legends are printed in black against a white background, thus giving clear identification even under poor lighting conditions. The cable markers are highly flame-retardant to ASTM B876 (burn time more than 5 seconds).
Features and Benefits
Three sizes are available;
- Size 3//1: Nominal internal diameter 3 mm
- Size 6//2: Nominal internal diameter 6 mm
- Size 12//4: Nominal internal diameter 12 mm
Continuous temperature range -55°C to +135°C (+300°C for short periods)
3:1 shrink ratio
Easily and rapidly installed
Good resistance to common fluids
- Size 3//1: Nominal internal diameter 3 mm
- Size 6//2: Nominal internal diameter 6 mm
- Size 12//4: Nominal internal diameter 12 mm
Continuous temperature range -55°C to +135°C (+300°C for short periods)
3:1 shrink ratio
Easily and rapidly installed
Good resistance to common fluids
Specifications
Attribute | Value |
---|---|
Affixing Method | Heat Shrink |
Legend | B |
Minimum Cable Diameter | 1mm |
Maximum Cable Diameter | 3mm |
Colour | White |
Quantity | 100 |
Material | Polyolefin |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +135°C |
Cable Diameter Range | 1 → 3mm |
Resistant To | Flame, Fluid |
Operating Temperature Range | -55 → +135 °C |
Tensile Strength | 5MPa |