- RS Stock No.:
- 175-2941
- Mfr. Part No.:
- 533-03600 HODC30-PVC-BK
- Brand:
- HellermannTyton
Discontinued product
- RS Stock No.:
- 175-2941
- Mfr. Part No.:
- 533-03600 HODC30-PVC-BK
- Brand:
- HellermannTyton
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Ovalgrip PVC Cable Markers on Reels
The Ovalgrip range of PVC cable markers can be used for marking cable, conduit, switchgear etc. The markers have a specially designed profile that allows a single size to easily fit a range of cable diameters. They can be applied directly to the cable before termination, or simply slide the markers onto a tag and cable tie to the equipment to be marked.
Features and benefits
Oval shaped, allowing one size to fit a range of cable diameter
Markers are straight cut can be placed side by side to form a complex reference
Can be applied directly to wire and cable before termination
Markers can be fitted on AT identification tags for marking high section cables
Characters are 0-9, A-Z, and standard electrical symbols
Supplied in reels of 1000 markers
Specifications
Attribute | Value |
---|---|
Affixing Method | Slide On |
Legend | 0 |
Minimum Cable Diameter | 1.2mm |
Maximum Cable Diameter | 2.3mm |
Colour | Black |
Length | 4mm |
Quantity | 1000 |
Printable | No |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +105°C |
Fire Behaviour | Self-extinguishing |
Cable Diameter Range | 1.2 → 2.3mm |
Resistant To | Fire |
Series | Ovalgrip |
Operating Temperature Range | -65 → +105 °C |