- RS Stock No.:
- 189-0784
- Mfr. Part No.:
- CC0111-000
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 189-0784
- Mfr. Part No.:
- CC0111-000
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
HLX cable markers offer flexibility when it comes to wire and cable identification in aggressive environments. HLX cable markers give the ability to identify large diameter wire cable and post connector installation.
Low toxic fumes
Low Smoke
Resistant to key industrial and military grade fluids
HLX is a Zero Halogen, self-extinguishing tie-on cable marker tag with an oxygen index of 39% required to burn
Operating temperature range -40°C to +105°C
Applications
Rail
Aerospace
Mass Transport
Military
Low Smoke
Resistant to key industrial and military grade fluids
HLX is a Zero Halogen, self-extinguishing tie-on cable marker tag with an oxygen index of 39% required to burn
Operating temperature range -40°C to +105°C
Applications
Rail
Aerospace
Mass Transport
Military
Specifications
Attribute | Value |
---|---|
Affixing Method | Tie |
Colour | White |
Length | 80 (Tag)mm |
Width | 12.5 (Tag) mm |
Quantity | 200 |
Material | Cross Linked Polyolefin |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Resistant To | Fluids, UV |
Series | HLX |
Operating Temperature Range | -40 → +105 °C |
Tensile Strength | 7MPa |