- RS Stock No.:
- 442-1108
- Mfr. Part No.:
- CSL-14033PW
- Brand:
- Idento
Discontinued product
- RS Stock No.:
- 442-1108
- Mfr. Part No.:
- CSL-14033PW
- Brand:
- Idento
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cable identifier CSL DIN A4 for laser printing
idento CSL cable identifiers are suitable for printing using standard laser printers. The cable identifiers comprise a high-quality, transparent polyester film with a white opaque caption field. The result is a clean, high-contrast inscription that can be applied to cables simply and quickly. The patented pressure part prevents the caption field from becoming contaminated. Temperature range -30°C → 120°C.
Specifications
Attribute | Value |
---|---|
Affixing Method | Adhesive |
Maximum Cable Diameter | 34mm |
Length | 140mm |
Width | 33.33 mm |
Quantity | 12 |
Material | PET |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +120°C |
Resistant To | Abrasion, Alkalis, Oils, Salts, Solvents, Water |
Operating Temperature Range | -30 → +120 °C |