DYMO XTL Cable Marker Black

  • RS Stock No. 893-1909
  • Mfr. Part No. 1868812
  • Manufacturer Dymo XTL
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): BE
Product Details

DYMO XTL Heat Shrinkable Tubing

Flame retardant (3:1 shrink ratio) polyolefin sleeves used for wire identification. The identification marks are permanent immediately after printing and remain legible even when exposed to solvents, fuels and oils. The sleeves are low profile and lightweight. They may be used to provide strain relief and insulation in addition to identification

Heat-Shrink Tubes provide insulation when shrunk down and ensure a secure fit on wires and cables with a 3:1 shrink ratio
UL recognised as a component to UL 224

Note

This product is not developed to be used on humans, animals and/or in direct food contact

Standards

Meets MIL-M-81531 MIL-STD-202G, SAE-DTL-23053/5 (Class 1 & 3)

Dymo Heat Shrink Tubing

Specifications
Attribute Value
Colour Black
Length 7m
Width 54 mm
Quantity 1
7 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 153.85
(exc. GST)
$ 176.93
(inc. GST)
units
Per unit
1 +
$153.85