- RS Stock No.:
- 914-8145
- Mfr. Part No.:
- HTCM-SCE-TP-1/2-4H-4
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 914-8145
- Mfr. Part No.:
- HTCM-SCE-TP-1/2-4H-4
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
HTCM-SCE High Temperature Cable Markers
High temperature non-adhesive, flat cable markers that are used to identify large cables and wire bundles in mass transit, military and aerospace environments. The markers can be applied post termination by using cable ties. The cable labels have been specially manufactured and formulated to give high temperature and low outgassing performance allowing the markers to be used in demanding environments, including space application.
Features and Benefits
Self - extinguishing
Resistant to heavy industrial fluids
Low vacuum outgassing
Easy to fit and replace
Ideal for retrofitting and repairs
Held in position with standard cable ties
Excellent print performance
Resistant to heavy industrial fluids
Low vacuum outgassing
Easy to fit and replace
Ideal for retrofitting and repairs
Held in position with standard cable ties
Excellent print performance
Specifications
Attribute | Value |
---|---|
Label Width | 50.8mm |
Label Quantity | 250 |
Background Colour | Yellow |
Series | HTCM-SCE-TP |
Material | Fluoropolymer |