- RS Stock No.:
- 873-9197
- Mfr. Part No.:
- TRSA-1111/E/1/CC-KIT
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 873-9197
- Mfr. Part No.:
- TRSA-1111/E/1/CC-KIT
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
TRSA Heatshrinkable Marker Kits
TE Connectivity TRSA series markers are cut and printed heat shrinkable sleeves suitable for identifying wire and cables. TRSA cable markers are irradiated polyolefin cable markers, flexible and self-extinguishing, with a shrink ratio of 3:1.
Good resistance to common fluids
Minimum shrink temperature: 80°C
3:1 Shrink ratio
Minimum shrink temperature: 80°C
3:1 Shrink ratio
Specifications
Attribute | Value |
---|---|
Affixing Method | Heat Shrink |
Minimum Cable Diameter | 2mm |
Maximum Cable Diameter | 6mm |
Quantity | 10000 (1000 per number) |
Material | Polyolefin |
Fire Behaviour | Self-extinguishing |
Series | TRSA |
Cable Diameter Range | 2 → 6mm |
Resistant To | Fluids |
Kit Includes | Cable Markers |
Marker Colours | Assorted |
Kit or Accessory Type | Ten Resistor Colours |