HellermannTyton Expandable Braided Fibreglass Red Cable Sleeve, 28mm Diameter, 50m Length, G6SE2 Series
- RS Stock No.:
- 209-7607
- Mfr. Part No.:
- 176-10122
- Brand:
- HellermannTyton
Discontinued product
- RS Stock No.:
- 209-7607
- Mfr. Part No.:
- 176-10122
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The HellermannTyton expandable braided sleeve is made from glass-fibre material. The total length of the sleeve reel in a pack is 50m.
Colour: Red
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 28mm |
Colour | Red |
Material | Fibreglass |
Sleeve Length | 50m |
Braided | Yes |
Expandable | Yes |
Standards Met | RoHS |
Series | G6SE2 |