TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 24mm Sleeve Dia. x 1.5m Length 3:1 Ratio, CGAT Series
- RS Stock No.:
- 364-1496
- Mfr. Part No.:
- CGAT-R-24/8-0
- Brand:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 364-1496
- Mfr. Part No.:
- CGAT-R-24/8-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Refill Adhesive Lined 3:1 CGAT
RaySpool system tubing offer a convenient dispensing system for heat shrink tubing.
The CGAT series of heat shrink tubing are flexible with an adhesive lining. They have a flame retardant jacket which offers both electrical insulation and environmental sealing.
Features and Benefits
Easy to store
Easy to dispense
Well suited for repairs
Adhesive lined tubings
Wide variety of sizes
RoHS compliant
3:1 shrink ration
Operating temperature range: -30 °C to +80 °C
Product Application Information
Applications include, electrical insulation, strain relief, cable bundling and environmental protection.
Approvals
UL
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 24mm |
Colour | Black |
Adhesive Lined | Yes |
Shrink Ratio | 3:1 |
Sleeve Length | 1.5m |
Material | Polyolefin |
Operating Temperature Range | -30 → +80 °C |
Flame Retardant | Yes |
Series | CGAT |