HellermannTyton Spiral Wrap, I.D 50mm, 56mm Polypropylene 162-31700 Series

Bulk discount available

Subtotal (1 unit)*

$22.84

(exc. GST)

$26.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
  • Plus 139 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$22.84
10 - 24$20.99
25 +$18.94

*price indicative

RS Stock No.:
331-030
Mfr. Part No.:
162-31700
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Minimum Cable Diameter

50mm

Maximum Cable Diameter

56mm

Colour

Black

Internal Diameter

50mm

Material

Polypropylene

Maximum Bundle Diameter

56mm

Series

162-31700

COO (Country of Origin):
GB
The HellermannTyton spiral binding is especially suitable wherever high abrasion resistance and much larger cable diameters are needed, for example in the petrochemical industry and in plant construction.

For organizing and protecting cables and hoses
Heavy-walled and very robust
Excellent protection from mechanical stress
Very high abrasion resistance
Very good resistance to oils
Available in diameters up to 50 mm
Ideal for larger cable bundles

Related links