Linear Technology LTM2882IV-3PBF, Cable Transceiver, 2 (RS232)-TRX 10MBps, 32-Pin LGA

  • RS Stock No. 919-8939
  • Mfr. Part No. LTM2882IV-3PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

RS-232 Line Drivers and Receivers, Linear Technology

Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and connector for point-to-point modem interface.

Data terminal equipment (DTE), data communications equipment (DCE) configuration for the 3.3V / 5V supply voltage

RS-232 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 2 (RS232)
Number of Receivers 2 (RS232)
Number of Transceivers 2 (RS232)
Number of Drivers per Line 2 (RS232)
Number of Receivers per Line 2 (RS232)
Data Rate 10Mbps
Mounting Type Surface Mount
Package Type LGA
Pin Count 32
Transmitter Signal Type Single Ended
Receiver Signal Type Single Ended
Interface Standards RS-232
Power Supply Type Single
Typical Single Supply Voltage 3.3 V
Maximum Operating Temperature +85 °C
Length 15mm
Dimensions 15 x 11.25 x 2.8mm
Minimum Operating Temperature -40 °C
Width 11.25mm
Height 2.8mm
On back order for despatch 13/01/2021, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tray of 119)
$ 25.01
(exc. GST)
$ 28.76
(inc. GST)
units
Per unit
Per Tray*
119 +
$25.01
$2,976.19
*price indicative
Related Products
The Microchip MCP2021 is a LIN Transceiver that ...
Description:
The Microchip MCP2021 is a LIN Transceiver that provides a bi-directional, half-duplex communication interface. Designed to provide a communications interface between a Microcontroller and a Local Interconnect Network (LIN) the MCP2021 complies to LIN 1.3, 2.1 and SAE J2602-2 specifications. ...
The 7100A device is an Ethernet controller SoC ...
Description:
The 7100A device is an Ethernet controller SoC featuring an 'un-attackable' hardware network engine for preventing network attacks such as flooding, spoofing and injection. The W5200 device does not have the on-chip microcontroller and needs to be connected to an ...
The LAN9303 from Microchip is a 3-port 10/100 ...
Description:
The LAN9303 from Microchip is a 3-port 10/100 managed Ethernet Switch in a small footprint QFN package, featuring a MII/RMII/Turbo MII interface that allows network speeds of up to 200Mbps. Full-featured 3-port Switches with per-port IEEE 802.1Q VLAN support (up ...
The Microchip LAN9354 is a high performance 3-Port ...
Description:
The Microchip LAN9354 is a high performance 3-Port 10/100 Managed Ethernet Switch IC with a single RMII.The device offers a virtual PHY feature that mimics a single PHY connection through the RMII interface to the host SoC that can simplify ...