- RS Stock No.:
- 605-431
- Mfr. Part No.:
- MEA1
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 605-431
- Mfr. Part No.:
- MEA1
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
External Angle
Approvals
-
Specifications
Attribute | Value |
---|---|
Trunking Accessory Type | External Angle |
Material | uPVC |
Width | 16 mm |
Height | 16mm |
Dimensions | 16 x 16mm |
Series | Miniature PVC |