- RS Stock No.:
- 622-228
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 622-228
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
90° Bend/Top Lid
Fittings
Galvanised Steel
Selection of fittings which enable you to configure your installation manufactured from pre-coated galvanised steel, incorporate quick release style lids. All fittings come supplied complete with fixing screws.
Specifications
Attribute | Value |
---|---|
Trunking Accessory Type | 90° Bend Top Lid |
Material | Galvanised Steel |
Width | 75 mm |
Height | 75mm |
Dimensions | 75 x 75mm |
Series | Galvanised Steel |