- RS Stock No.:
- 312-2658
- Mfr. Part No.:
- K1908 WHI
- Brand:
- MK Electric
Discontinued product
- RS Stock No.:
- 312-2658
- Mfr. Part No.:
- K1908 WHI
- Brand:
- MK Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Coupler
Standards
BS4678 pt4, BS1363, BS3676, BS5733 and BS7671
Specifications
Attribute | Value |
---|---|
Trunking Accessory Type | Coupling |
Material | uPVC |
Width | 50mm |
Height | 170mm |
Dimensions | 170 x 50mm |
Series | Dado Busbar |