Igus Cable Chain E300, e-chain Black, W3 mm x D45mm, L1m, 100 mm Min. Bend Radius Igumid NB
This image is representative of the product range
2 In stock for delivery within 7 working day(s)
Added
- RS Stock No.:
- 757-7516
- Mfr. Part No.:
- E300.3/45.100.0
- Manufacturer:
- Igus
- COO (Country of Origin):
- DE
units | Per unit |
1 - 9 | $92.73 |
10 - 49 | $90.42 |
50 + | $88.04 |
Energy Chain® - Easy Chain®
Attribute | Value |
Width | 3 mm |
Depth | 45mm |
Trunking/Chain Type | Cable Chain |
Colour | Black |
Material | Igumid NB |
Length | 1m |
Minimum Bend Radius | 100 mm |
Series | E300, e-chain |