- RS Stock No.:
- 828-8832
- Mfr. Part No.:
- 960.693.05
- Brand:
- Werma
24 in Global stock for delivery within 7 working day (+3 days for regional areas).
32 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each
$103.05
(exc. GST)
$118.51
(inc. GST)
Units | Per unit |
1 + | $103.05 |
- RS Stock No.:
- 828-8832
- Mfr. Part No.:
- 960.693.05
- Brand:
- Werma
Legislation and Compliance
Product Details
WERMA Connector Cable, For Use With Kompakt 37 Series, 5m - 960.693.05
Use this connector cable from WERMA to wire the light stack to the main power supply of your Kompakt 37 series LED signal tower. This connector cable measures 5m long, providing plenty of reach from the signal tower to the plug socket. WERMA's Kompakt 37 signal towers have a diameter of just 37.5mm, making them a good choice for use in areas where space is limited. The series offers a number of mounting options for versatile installation.
Features & Benefits
• M12 plug on one end for ease of connection to the signal tower
• Open socket on one end for customisable wiring options, making it a versatile choice
• Long operational life of up to 50,000 hours for long-lasting and reliable performance
• Open socket on one end for customisable wiring options, making it a versatile choice
• Long operational life of up to 50,000 hours for long-lasting and reliable performance
Applications
• Logistics and shipping
• Mechanical engineering
• Machine safety
• Mechanical engineering
• Machine safety
Can the Kompakt 37 signal tower incorporate audible elements?
Yes, it can. Each signal tower can accommodate two to five different elements, including a combination of visual and audible components. This makes it simple to create a customised signalling system that suits your needs.
Specifications
Attribute | Value |
---|---|
Accessory Type | M12 Cable Set |
Colour | Black |
For Use With | Kompakt 37 |
Dimensions | 5 m (L), 15 mm (Dia), M12 Socket 5-pole |