- RS Stock No.:
- 208-0374
- Mfr. Part No.:
- NATR 25 PPA
- Brand:
- SKF
Discontinued product
- RS Stock No.:
- 208-0374
- Mfr. Part No.:
- NATR 25 PPA
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The SKF Needle Roller bearing is a cylindrical roller that comes with small diameter relative to their length. It has 25mm bore diameter and 52mm outside diameter. The modified roller/raceway profile prevents stress peaks to extend bearing service life. The SKF supplies needle roller bearings in many different designs, series and in a wide range of sizes, which make them appropriate for a wide variety of operating conditions and applications.
Single row design
Cylindrical bore type
Steel bearing
Cylindrical bore type
Steel bearing
Specifications
Attribute | Value |
---|---|
Roller Diameter | 52mm |
Type | Spherical Radial |
Bore Size | 25mm |
Static Load Rating | 2550N |
Dynamic Load Rating | 1470N |