- RS Stock No.:
- 168-2790
- Mfr. Part No.:
- MCP2517FD-H/SL
- Brand:
- Microchip
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 168-2790
- Mfr. Part No.:
- MCP2517FD-H/SL
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The MCP2517FD is a cost-effective and small-footprint External CAN FD Controller that can be easily added to a microcontroller with an available SPI interface. Therefore, a CAN FD channel can be easily added to a microcontroller that is either lacking a CAN FD peripheral or that doesn't have enough CAN FD channels. The MCP2517FD supports both CAN frames in the Classical format (CAN 2.0B) and CAN Flexible Data Rate (CAN FD) format.
Supports both CAN 2.0B and CAN FD
Arbitration Bit Rate up to 1 Mbps
Data Bit Rate up to 8 Mbps
Up to 20MHz SPI Clock Speed
31 FIFOs configurable as transmit or receive
32 Flexible Filter and Mask Objects
One Transmit Queue
32-bit Time Stamp
Bus Health Diagnostics and Error Counters
VDD: 2.7V-5.5V
Active Current Max: 12mA @ 5.5V, 40 MHz CAN Clock
Sleep Current: 10uA, Typical
Temperature Range: -40C to +150C
Packages: VDFN14 (Wettable Flanks), SOIC14
Arbitration Bit Rate up to 1 Mbps
Data Bit Rate up to 8 Mbps
Up to 20MHz SPI Clock Speed
31 FIFOs configurable as transmit or receive
32 Flexible Filter and Mask Objects
One Transmit Queue
32-bit Time Stamp
Bus Health Diagnostics and Error Counters
VDD: 2.7V-5.5V
Active Current Max: 12mA @ 5.5V, 40 MHz CAN Clock
Sleep Current: 10uA, Typical
Temperature Range: -40C to +150C
Packages: VDFN14 (Wettable Flanks), SOIC14