- RS Stock No.:
- 823-3390
- Mfr. Part No.:
- COM20019I-DZD
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 823-3390
- Mfr. Part No.:
- COM20019I-DZD
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
COM20019i/20020i/20022i ARCNET Controllers
ARCNET Communications - Microchip
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 312.5kbps |
Number of Transceivers | 1 |
Standard Supported | ANSI 878.1 |
Maximum Supply Current | 20 mA |
Mounting Type | Surface Mount |
Package Type | PLCC |
Pin Count | 28 |
Dimensions | 11.58 x 10.92 x 3.43mm |
Length | 11.58mm |
Width | 10.92mm |
Height | 3.43mm |
Maximum Operating Supply Voltage | 5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |