- RS Stock No.:
- 887-7340
- Mfr. Part No.:
- COM20022I3V-HT
- Brand:
- Microchip
500 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Tray of 250)
$48.375
(exc. GST)
$55.631
(inc. GST)
Units | Per unit | Per Tray* |
250 - 1000 | $48.375 | $12,093.75 |
1250 + | $43.537 | $10,884.25 |
*price indicative |
- RS Stock No.:
- 887-7340
- Mfr. Part No.:
- COM20022I3V-HT
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
COM20019i/20020i/20022i ARCNET Controllers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
ARCNET Communications - Microchip
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 10Mbps |
Number of Transceivers | 1 |
Standard Supported | ANSI 878.1 |
IC Type | ARCNET Controller IC |
Maximum Supply Current | 60 mA |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 48 |
Dimensions | 7.1 x 7.1 x 1.45mm |
Length | 7.1mm |
Width | 7.1mm |
Height | 1.45mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |