- RS Stock No.:
- 185-8987
- Mfr. Part No.:
- NCV7471BDQ5R2G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 185-8987
- Mfr. Part No.:
- NCV7471BDQ5R2G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
NCV7471B/C is a System Basis Chip (SBC) integrating functions typically found in automotive Electronic Control Units (ECUs) in the body domain. NCV7471B/C provides and monitors the low−voltage power supplies for the application microcontroller and other loads, monitors the application software via a watchdog and includes high−speed CAN/CANFD and LIN transceivers allowing the ECU to host multiple communication nodes or to act as a gateway unit. The on−chip state controller ensures safe power−up sequence and supports low−power modes with a configurable set of features including wakeup from the communication buses or by a local digital signal WU. The status of several NCV7471B/C internal blocks can be read by the microcontroller through the serial peripheral interface or can be used to generate an interrupt request.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 1Mbps |
Number of Transceivers | 1 |
Standard Supported | CAN, CAN FD, LIN |
IC Type | CAN Transceiver IC |
Power Down Mode | Normal, Sleep, Standby |
Mounting Type | Surface Mount |
Package Type | SSOP-EP |
Pin Count | 36 |
Dimensions | 10.3 x 7.5 x 2.6mm |
Length | 10.3mm |
Width | 7.5mm |
Height | 2.6mm |
Maximum Operating Supply Voltage | 28 V |
Maximum Operating Temperature | +170 °C |
Minimum Operating Supply Voltage | 2.5 V |
Minimum Operating Temperature | -40 °C |
Automotive Standard | AEC-Q100 |