RS PRO 91mm Non Flush Mount Capacitive sensor, Output, 15 mm Detection Range, IP67

  • RS Stock No. 184-5621
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RS PRO Non-Flush Mount Capacitive Proximity Sensor Amplifier – M12 Connection

Introducing the range of RS PRO Capacitive Proximity Sensors. These versatile and high-quality sensors are an essential addition to any environment where measurement of attributes like pressure, thickness, etc. are integral to business operations, like manufacturing plants and industrial environments. With the RS PRO seal of approval, you are guaranteed a premium performance product, without the premium product price tag.

Features and Benefits:

• This capacitive sensor can detect both metal and non-metal objects
• It also has the ability to detect various media via non-metallic containers
• They provide reliable and accurate liquid level detection
• Provides a lower-cost solution for proximity sensor needs whilst featuring good resolution, stability, high speed and low power usage
• Each sensor has a simple in construction and is adjustable
• They can be used for the measurement of force, pressure and humidity, etc. and they have a higher sensitivity and can be operational with small magnitude of force
• Capacitive proximity sensing offers increased usability, improved industrial design, and increased functionality with many different consumer applications

Applications:

A capacitive proximity sensor is a non-contact device that is able to detect the presence or absence of virtually any object regardless of material. The sensors do this by using the electrical property of capacitance and the change of capacitance based on a change in the electrical field around the active face of the sensor.

These sensors are especially useful for level sensing in production or laboratory environments where certain attributes need to be monitored for effective working and for the guarantee of quality, like measuring pressure, flow, thickness, liquid level and so much more.

What type of connectors do the sensors use?

This sensor uses an M12 connector

Specifications
Attribute Value
Body Style Barrel
Thread Size M30 x 1.5
Output Type NO
Detection Range 15 mm
Supply Voltage 20 → 250 V ac
Terminal Type M12 - 4 Pin
IP Rating IP67
Mounting Style Non Flush
Length 91mm
Maximum AC Voltage 250V
Switching Current <lteq/>3 mA
Housing Material Copper Alloy
Minimum Operating Temperature -25°C
Switching Frequency 15 Hz
Maximum Operating Temperature +70°C
12 In stock for delivery within 7 working day(s)
Price (ex. GST) Each
Was $148.03
$ 138.13
(exc. GST)
$ 158.85
(inc. GST)
units
Per unit
1 +
$138.13
Related Products
Detect metal and non-metal objects. Detect various medium ...
Description:
Detect metal and non-metal objects. Detect various medium inside the container through non-metal container wall. Widely used in storage, livestock breeding industries.
Capacitive sensors can also be used to detect ...
Description:
Capacitive sensors can also be used to detect non metallic materials i.e. plastic, paper, fluids etc. Can be used for the detection of levels, or as a hand-held switch. PBT housing and sensing face. Ingress protection to IP65Sensor head can ...
For product detection (plastic, glass, ceramics, wood and ...
Description:
For product detection (plastic, glass, ceramics, wood and metal) or fill-level detection of liquids and granules in glass or plastic containers (wall thickness 4mm maximum). 50mm diameter, 10mm thick. Switch point indication visible from 3 sidesLED indication. Mounting for product ...
Capacitive proximity sensors for detection of conductive materials ...
Description:
Capacitive proximity sensors for detection of conductive materials (non flush mountable).